Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3SAD68
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Package Type:
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.1 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
51.3 x 12 x 21 mm
Mounting:
Screw
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 3-Pin
Search Keywords:
E3SAD68
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$359.90
$359.900
3
$354.50
$1,063.500
5
$349.18
$1,745.900
10
+
$342.11
$3,421.100
DOWNLOADS