MM4KPDC100110
Omron AutomationPower Relay 100/110VDC 4.5KOhm 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MM4KPDC100110
RoHS:
Yes
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
100,110 V
Contact Arrangement:
DPDT,DPST-NO
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
15-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 55 °C
Coil Resistance:
4.5@Set/4.04@Reset KOhm
Power Relay 100/110VDC 4.5KOhm 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Search Keywords:
MM4KPDC100110
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$97.06
$97.060
Product Guides