MM4KPDC125
Omron AutomationPower Relay 125VDC 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MM4KPDC125
RoHS:
Yes
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
DPDT,DPST-NO
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
15-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued & Replaced
Power Relay 125VDC 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Search Keywords:
MM4KPDC125
This product is not in stock and cannot be back-ordered
Product Guides