help desk software
DATA SHEET

MM4XPAC100110

Omron Automation

Power Relay 100/110VAC 7.5A 4PDT(80.5x79.5x81.5)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MM4XPAC100110
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
100,110 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Mounting:
Bracket Mount
Termination Style:
14-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 55 °C
Coil Resistance:
150 Ohm
Power Relay 100/110VAC 7.5A 4PDT(80.5x79.5x81.5)mm Bracket
Search Keywords:
MM4XPAC100110
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$88.23
$88.230
Tools/3D Models