help desk software

ZV2QA22S

Omron Automation

Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 5.59N Linear Panel Mount/Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
ZV2QA22S
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Package Type:
Type:
Enclosed
Actuator Style:
Top Roller Arm Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.59 N
Dimension:
86 x 25.4 x 92.6 mm
Maximum Current Rating:
15@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 5.59N Linear Panel Mount/Screw Mount
Search Keywords:
ZV2QA22S
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.17
$106.170
5
$98.01
$490.050
10
$95.07
$950.700
25
$90.98
$2,274.500
50
$87.21
$4,360.500
100
$85.90
$8,590.000
250 +
$83.73
$20,932.500