JANTX4N24A
Optek Technology/Tt ElectronicsOptocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Optek Technology/Tt Electronics
Part No:
JANTX4N24A
RoHS:
Yes
HTS:
8541498000
COO:
US
ECCN:
EAR99
Current Transfer Ratio Test Current:
N/A
Dimension:
4.32 x 8.9514971mmmm
Maximum Collector Current:
50 mA
Maximum Collector-Emitter Saturation Voltage:
300 mV
Maximum Current Transfer Ratio:
N/A
Maximum Collector-Emitter Voltage:
35 V
Family:
4N24A
Input Type:
DC14973
The OPTEK TECHNOLOGY part JANTX4N24A is a highly reliable optocoupler that is ideal for applications requiring high voltage isolation and high-speed switching. This optocoupler features a single-channel transistor with base configuration, allowing for efficient DC input signal transfer to the output side. The DC output consists of six pins, providing a secure and stable connection. With its TO-78 package, this optocoupler offers excellent thermal conductivity and robustness. The JANTX4N24A is widely used in communication equipment, industrial control systems, and other applications where reliable signal isolation and voltage transmission are essential.
Search Keywords:
JANTX4N24A
IN STOCK:
0
On Order:
100
can ship 10/21/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
100
$33.90
$3,390.000
200
$32.20
$6,440.000
400
$30.59
$12,236.000
800
+
$29.06
$23,248.000
DOWNLOADS