help desk software

OHS3151U

Optek Technology/Tt Electronics

Hall Effect Sensor 5mA Monolithic 5V 3-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/Tt Electronics
Part No:
OHS3151U
RoHS:
Yes
Magnetic Type:
Monolithic6570
Maximum Output Current:
5 mA
Mounting:
Through Hole
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Driver:
N/A
Dimension:
4.55 x 1.52 x 4.576568mmmm
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 150 °C
Life Cycle:
Discontinued & Replaced
Hall Effect Sensor 5mA Monolithic 5V 3-Pin
  This product is discontinued, but still in stock
IN STOCK: 42
Ships today, if you order in
Minimum Order:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.630
$26.520
25
$3.680
$92.000
39
$1.900
$74.100
100
$1.100
$110.000
250
$0.989
$247.250
500
$0.938
$469.000
1,000 +
$0.898
$898.000
DOWNLOADS