help desk software

OP165W

Optek Technology/Tt Electronics

IR Emitting Diode - 935nm - 0.5mW/cm² - 90° Beam - T1 Case (3mm) - Flat Window

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/Tt Electronics
Part No:
OP165W
RoHS:
Yes
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Family:
OP165W
Lens Dimensions:
3.05x3.05x3.05 mm
Luminous Flux:
N/A
Dimension:
3.94 x 3.94 mm
High Brightness:
No
Lens Shape Type:
Circular
LED Material:
GaAs
Intensity:
N/A
IR Emitting Diode - 935nm - 0.5mW/cm² - 90° Beam - T1 Case (3mm) - Flat Window
Search Keywords:
OP165W
IN STOCK: 28
Can Ship immediately
You may purchase in-stock quantity up to 28
Minimum Order:
1000
Available in less than min:
28
Multiple:
1000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.10
$1.100
1,000
$1.00
$1,000.000
2,000
$0.95
$1,900.000
4,000
$0.90
$3,600.000
8,000
$0.86
$6,880.000
10,000
$0.85
$8,500.000
20,000 +
$0.81
$16,200.000
DOWNLOADS