help desk software

OPB365T55

Optek Technology/TT Electronics

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/TT Electronics
Part No:
OPB365T55
RoHS:
Yes
HTS:
8541499500
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Dimension:
24.61 x 6.35 x 10.810284mmmm
Gap Width:
3.18 mm
Family:
OPB365
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
Search Keywords:
OPB365T55
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$3.16
$1,580.000
1,000
$3.00
$3,000.000
2,000
$2.85
$5,700.000
4,000 +
$2.71
$10,840.000
DOWNLOADS