help desk software

OPB460N11

Optek Technology/Tt Electronics

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin Bag .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/Tt Electronics
Part No:
OPB460N11
RoHS:
Yes
HTS:
8541499500
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Family:
OPB460
Gap Width:
3.18 mm
Dimension:
12.5710284mm(Max) x 6.6(Max) x 11.05(Max)mm
The OPB460N11 is a reliable Photointerrupter Transmissive component designed by OPTEK TECHNOLOGY. It features a compact size of 3.18mm, making it suitable for space-constrained applications. Equipped with Photologic technology, this photointerrupter offers excellent sensing performance. The device operates as an open collector with a buffer, providing a flexible and versatile output configuration. With its 5-pin configuration, the OPB460N11 can be easily integrated into various electronic circuits. Order this high-quality component in a convenient 5-pin bag packaging for your next project.
Search Keywords:
OPB460N11
IN STOCK: 475
Ships today, if you order in
You may purchase in-stock quantity up to 475
MOQ for In Stock Qty:
500
Available in less than min:
475
MOQ for out of Stock Qty:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.586
$3.586
500
$3.260
$1,630.000
1,000
$3.100
$3,100.000
2,000
$2.940
$5,880.000
4,000 +
$2.790
$11,160.000
DOWNLOADS