help desk software

OPB882T51Z

Optek Technology/TT Electronics

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/TT Electronics
Part No:
OPB882T51Z
RoHS:
Yes
HTS:
8541499500
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Gap Width:
3.18 mm
Family:
OPB882
Dimension:
24.63 x 6.35 x 10.9210284mmmm
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
Search Keywords:
OPB882T51Z
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
200
Available in less than min:
1
MOQ for out of Stock Qty:
200
Multiple:
200
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.621
$5.621
200
$5.110
$1,022.000
400
$4.860
$1,944.000
800
$4.610
$3,688.000
1,600 +
$4.380
$7,008.000
DOWNLOADS