Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Optek Technology/Tt Electronics
Part No:
OVLFY3C7
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Package Type:
Bag
Yellow LED - 7400mcd@20mA - 30° Viewing Angle - 5mm Dia
Search Keywords:
OVLFY3C7
IN STOCK:
8,700
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2299
$0.2299
5,000
$0.2090
$1,045.0000
10,000
$0.1990
$1,990.0000
20,000
$0.1890
$3,780.0000
40,000
$0.1790
$7,160.0000
50,000
+
$0.1670
$8,350.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5226978-3
RTANG JK W/FLANGES, BNC PCB
5227676-1
BNC PCB RT ANGLE JACK
6282-6SG-3DC
Conn Field Installable SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
ABLS-4.000MHZ-B4-T
Crystal - 4.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C...
TC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter - 1.5V to 15V in - -15V to -1.5V/20 mA out ...