help desk software

OVLLY8C7

Optek Technology/TT Electronics

Yellow LED - 980mcd@20mA - 100° Viewing Angle - 5mm Dia

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Optek Technology/TT Electronics
Part No:
OVLLY8C7
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Package Type:
Bag
Yellow LED - 980mcd@20mA - 100° Viewing Angle - 5mm Dia
Search Keywords:
OVLLY8C7
IN STOCK: 5,400
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.344
$1,720.000
10,000
$0.327
$3,270.000
20,000
$0.310
$6,200.000
40,000
$0.295
$11,800.000
50,000 +
$0.282
$14,100.000
DOWNLOADS