OA109AP-11-1TB(SF)
Orion FansFAN AC 120X38 230V 110CFM W/SALT FOG PROTECTION .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-11-1TB(SF)
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
106 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
The ORION FANS OA109AP-11-1TB(SF) is a highly efficient and durable AC fan designed to provide reliable cooling in extreme environments. With a size of 120x38mm and a voltage rating of 230V, this fan is capable of delivering an airflow of 110CFM to effectively dissipate heat from electronic components. What sets this fan apart is its salt fog protection feature, making it ideal for applications in coastal areas or environments with high humidity and corrosive substances. The fan's rugged construction ensures long-term performance, even in harsh conditions where corrosion and moisture resistance are critical.Suitable for various industrial and commercial applications, the ORION FANS OA109AP-11-1TB(SF) is a reliable cooling solution that offers high performance, durability, and exceptional protection against salt fog.
Search Keywords:
OA109AP111TBSF
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$53.05
$53.050
5
$47.51
$237.550
10
$46.14
$461.400
25
$44.23
$1,105.750
50
$42.47
$2,123.500
100
$41.38
$4,138.000
250
+
$40.76
$10,190.000