OA109AP-22-1WB
Orion FansAC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - 12" Wire Leads - Ball Bearing
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA109AP-22-1WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38.5 mm
Voltage Rating:
230 V
Power Rating:
15 W
Maximum Airflow:
110 CFM
Noise Level:
42 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C
AC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - 12" Wire Leads - Ball Bearing
Search Keywords:
OA109AP221WB
IN STOCK:
100
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$22.79
$22.790
10
$18.49
$184.900
25
$16.92
$423.000
50
$16.27
$813.500
100
$15.69
$1,569.000
250
$14.99
$3,747.500
500
+
$14.81
$7,405.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V-10G3-1C24-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57V...
RG160-28/14NTDA
DC Fan Axial Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm
W2G115-AG71-12
DC Fan Axial Ball Bearing - 24V - 16V to 28V - 160CFM - 52dB - 127 X 127 X 38mm - 4050RPM.
PT570524
General Purpose PT Series Miniature Relay
6C10X38GI
Fuse Midget Slow Blow Acting 6A 500V Holder Cartridge 10 X 38mm