Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAP-11-2TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
150 x 172 x 51 mm
Voltage Rating:
115 V
Power Rating:
20 W
Maximum Airflow:
170 CFM
Noise Level:
42 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
FAN AC 172X51 115V BALL, 170cfm
Search Keywords:
OA172SAP112TB
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$55.15
$55.150
5
$54.60
$273.000
10
$51.76
$517.600
25
$47.32
$1,183.000
50
$45.39
$2,269.500
100
$43.30
$4,330.000
250
+
$41.53
$10,382.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
QS40.241
AC-DC Power Supply - 960W - 24-28VDC - DIN Rail - Input: AC 100-240V - 125x124x127mm
CP10.241
AC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 39x124x117mm
PISA11.410
Electronic Circuit Breaker - DIN Rail - 4 Output Channels: 4x 10A
UB40.241
DC-UPS Controller, 24VDC, 40A, For 12-200Ah Battery