Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA172SAPL-11-3TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
240
Package Type:
Bulk
Category:
AC Fan
Dimension:
172 x 150 x 38.5 mm
Voltage Rating:
115 V
Power Rating:
26 W
Maximum Airflow:
103 CFM
Noise Level:
44 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
FAN AC 172X38 115V BALL, 103cfm
Search Keywords:
OA172SAPL113TB
IN STOCK:
0
MOQ for out of Stock Qty:
60
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
60
$110.16
$6,609.600
120
$58.14
$6,976.800
180
$39.98
$7,196.400
240
+
$39.18
$9,403.200
Product Guides