Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA180AP-11-3WB
RoHS:
Yes
HTS:
8414596090
COO:
TW
Supplier Standard Pack
2
Package Type:
Category:
AC Fan
Dimension:
180 x 180 x 52.2 mm
Voltage Rating:
115 V
Power Rating:
38 W
Maximum Airflow:
210 CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
AC Fan - 115V, 230V 180 x 89mm
Search Keywords:
OA180AP113WB
IN STOCK:
0
Minimum Order:
2
Multiple:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$67.738
$135.476
4
$64.351
$257.404
8
$61.134
$489.072
16
+
$58.077
$929.232
Product Guides