help desk software
DATA SHEET

OA80AP-11-2TB

Orion Fans

FAN AC 80X35 115V BALL, 23cfm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA80AP-11-2TB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
115 V
Power Rating:
9 W
Maximum Airflow:
25 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 80 °C
FAN AC 80X35 115V BALL, 23cfm
Search Keywords:
OA80AP112TB
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.38
$21.380
10
$19.08
$190.800
25
$18.51
$462.750
50
$17.97
$898.500
100
$16.99
$1,699.000
250
$16.54
$4,135.000
500 +
$16.29
$8,145.000
Tools/3D Models