Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OA92AP-11/22-1WB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
92 x 92 x 26 mm
Voltage Rating:
115/230 V
Power Rating:
13 W
Maximum Airflow:
35 CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
92x25mm, dual voltage, 35cfm
Search Keywords:
OA92AP11221WB
IN STOCK:
90
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$34.87
$34.870
10
$23.87
$238.700
25
$21.37
$534.250
50
$20.35
$1,017.500
100
$19.77
$1,977.000
250
$19.57
$4,892.500
500
+
$19.37
$9,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
UMK105CBJ105MV-F
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 50VDC - X5R - 0402 - Tape&Reel
54-00165
Connector - DC jack 5.5x2.5 mm - PCB mount - 90° - silver plated - PA9T - SMT
RWS150B-28
Enclosed AC/DC Converter - 150 W - 89.5% Efficiency - Output 28V 5.4A - 85 to 265 VAC Inpu...
99025
Relay Socket 70A/Bulk Rohs Compliant: Yes |Littelfuse 99025