Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1238-48HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
119.5 x 119.5 x 38 mm
Voltage Rating:
48 V
Power Rating:
5.5 W
Maximum Airflow:
124 CFM
Noise Level:
44 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-15 to 65 °C
FAN DC 120X38 48V 105cfm
Search Keywords:
OD123848HB
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.18
$30.180
5
$28.35
$141.750
25
$26.37
$659.250
50
$25.32
$1,266.000
100
$24.35
$2,435.000
250
$23.75
$5,937.500
500
+
$23.39
$11,695.000
Product Guides