Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD172SAPL-24HTB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
172 x 150 x 38.5 mm
Voltage Rating:
24 V
Power Rating:
23.3 W
Maximum Airflow:
225 CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 80 °C
FAN DC 172X38 24V TERMINALS 225cfm
Search Keywords:
OD172SAPL24HTB
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$78.90
$78.900
5
$73.39
$366.950
10
$71.41
$714.100
25
$67.78
$1,694.500
50
$66.10
$3,305.000
100
$65.11
$6,511.000
250
+
$63.76
$15,940.000
Product Guides