help desk software
DATA SHEET

OD6025-12HB01A

Orion Fans

FAN DC 60X25 12V BALL W/OC TACH, 25cfm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-12HB01A
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
12 V
Power Rating:
2.8 W
Maximum Airflow:
24 CFM
Noise Level:
35 dB
Tachometer Signal:
Yes
Special Features:
Tachometer
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
The ORION FANS OD6025-12HB01A is a high-quality DC fan designed to provide efficient and reliable cooling in various electronic devices. With its compact 60X25mm size and 12V power supply, this fan is perfect for small spaces and low-voltage applications. Equipped with ball bearings and an on-board tachometer, it ensures smooth and accurate rotation, minimizing noise and vibration. With an airflow capacity of 25 cubic feet per minute (cfm), this fan effectively dissipates heat and maintains optimal operating temperatures for your equipment. Upgrade your cooling system with the ORION FANS OD6025-12HB01A and enjoy superior performance and longevity.
Search Keywords:
OD602512HB01A
IN STOCK: 980
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.67
$73.350
25
$13.27
$331.750
50
$12.71
$635.500
100
$11.71
$1,171.000
250
$10.96
$2,740.000
500
$10.79
$5,395.000
1,000 +
$10.63
$10,630.000
Tools/3D Models