OD6025-60LB
Orion FansTubeaxial Fan - 60VDC - Square 60mm L x 60mm H - Ball Bearing - 26.0 CFM (0.728m³/min) - 37.0dB - 5000 RPM - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD6025-60LB
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
60 V
Power Rating:
12 W
Maximum Airflow:
26 CFM
Noise Level:
37 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The OD6025-60LB from Orion Fans is 60VDC tubeaxial fan with ball bearing and square shape with dimensions: 60mm length x 60mm height. This fan has 5000 rounds per minutes (RPM) and 26.0 CFM (0.728m³/min) air flow with 37.0dB noise. Lifetime of this fan is about 60000 Hrs @ 45°C. The OD6025-60LB fan has 2 wire leads termination and operating temperature range from 14 to 158°F (-10 to 70°C).
Search Keywords:
OD602560LB
IN STOCK:
169
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$21.20
$21.200
10
$17.26
$172.600
25
$16.43
$410.750
50
$15.28
$764.000
100
$14.09
$1,409.000
250
$13.87
$3,467.500
500
+
$13.73
$6,865.000
Product Guides
Product Changes