OD8025-05HB
Orion FansDC Fan - 80x80x25mm - Dual Ball Bearing - 5VDC - 0.28A - 2800RPM - 35CFM - Leadwire .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD8025-05HB
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
The OD8025-05HB from ORION FANS is a high-quality DC fan specifically designed for reliable and efficient cooling in a variety of applications. With a dimensions of 80x80x25mm, this fan is compact yet powerful, making it ideal for space-constrained environments.Equipped with dual ball bearings, this fan ensures smooth and steady operation with reduced friction and noise levels. The ball bearing design also enhances the fan's lifespan, offering increased durability and longevity.Operating at a voltage of 5VDC and drawing a mere 0.28A of current, the OD8025-05HB strikes the perfect balance between energy efficiency and performance. Despite its low power consumption, this fan spins at a rapid 2800RPM, generating an impressive airflow of 35CFM.Featuring leadwire connections, this fan allows for easy and convenient installation. The leadwire design simplifies the connection process, enabling seamless integration into your existing setup.Whether you need to cool electronic components, computer systems, or industrial machinery, the OD8025-05HB is a reliable and efficient cooling solution that can effectively maintain optimal operating temperatures.
Search Keywords:
OD802505HB
IN STOCK:
847
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$11.18
$55.900
25
$9.92
$248.000
50
$9.59
$479.500
100
$9.01
$901.000
250
$8.63
$2,157.500
500
$8.50
$4,250.000
1,000
+
$8.42
$8,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
60618-1
Contact - MATE-N-LOK Series - Pin - Crimp - 18 AWG - Tin Plated Contacts.
F8025E24B-FSR
DC Fan Axial Ball Bearing 24V 46CFM 32dB 80 X 80 X 25mm
OP598A
NPN Si Phototransistor - 720-1000nm - 25° FOV - 100nA Dark Current - 30V Breakdown - TO18 ...
T4141012041-000
M12,REAR MOUNTING,FEMALE,A CODE,4P
2311763-1
PCB D-Sub Connector - Receptacle - Wire-to-Board - 15 Position - 2.29mm [.09 in] Centerlin...