RTP22A7M9
Oslo SwitchSwitch Rocker ON ON DPDT Quick Connect Flat Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
RTP22A7M9
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Flat Rocker
Terminal Type:
Quick Connect
Switch Rocker ON ON DPDT Quick Connect Flat Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles
Search Keywords:
RTP22A7M9
IN STOCK:
74
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
4
$7.58
$30.320
25
$7.05
$176.250
100
$5.04
$504.000
500
$3.53
$1,765.000
1,000
+
$3.03
$3,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208652-1
Dust Cap / Cover - Size 17 - Dust Cap - Receptacle - Shell Size 17 - Thermoplastic Body.
LSK6B-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary...
MCK-4V
Heat Shrink Motor Splice Cover - Feeder: 250-500 - Cap Length: 6.5" - Kit of 3
53C310K
This Conductive Plastic Industrial Potentiometer from Honeywell offers a 2 watt power rati...