help desk software
DATA SHEET

ACV11212

Panasonic Electronic Components

Relays 12VDC 142.3Ohm 20(NO)/10(NC)A SPDT (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACV11212
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
84 mA
Coil Resistance:
142.3 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
0.6 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.25 Quick Connect / Solder
Dimension:
22.5 x 15 x 15.7 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Life Cycle:
Discontinued & Replaced
Relays 12VDC 142.3Ohm 20(NO)/10(NC)A SPDT (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive
Search Keywords:
ACV11212
  This product is not in stock and cannot be back-ordered
Minimum Order:
50
Multiple:
50
RECOMMENDED REPLACEMENT
CM1-R-12V
CM1-R-12V
VIEW PRODUCT
Tools/3D Models