AH14849A
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.26N Thru-Hole PC Pins Automotive Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AH14849A
RoHS:
Yes
HTS:
8536509040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.26 N
Termination Style:
PC Pins
Dimension:
15.65 x 6 x 13.1 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.26N Thru-Hole PC Pins Automotive Tube
Search Keywords:
AH14849A
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
500
$2.37
$1,185.000
1,000
$1.46
$1,460.000
1,500
$1.15
$1,725.000
2,000
+
$1.13
$2,260.000
Product Guides