Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ALF1P06
RoHS:
Yes
HTS:
8536490075
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Power Relay 6VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords:
ALF1P06
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
50
$2.89
$144.500
100
$2.80
$280.000
250
$2.67
$667.500
500
$2.56
$1,280.000
1,000
$2.45
$2,450.000
2,500
$2.39
$5,975.000
5,000
$2.32
$11,600.000
7,500
+
$2.29
$17,175.000
Product Guides