ASQ10320
Panasonic Electronic ComponentsSwitch Snap Action N.C. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ASQ10320
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
N/A
Operating Force:
1.5 N
Termination Style:
Wire Lead
Dimension:
15.7 x 8.4 x 17.2 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.C. SPST Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount
Search Keywords:
ASQ10320
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$6.04
$302.000
100
$4.53
$453.000
150
$4.23
$634.500
200
+
$4.14
$828.000
Product Guides