help desk software
DATA SHEET

AVT3442649

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.16N Thru-Hole PC Pins

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVT3442649
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.16 N
Termination Style:
PC Pins
Dimension:
23.45 x 6.4 x 17.75 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.16N Thru-Hole PC Pins
Search Keywords:
AVT3442649
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.000
$25.000
25
$4.750
$118.750
50
$2.714
$135.700
100
$1.583
$158.300
250
$1.418
$354.500
500
$1.301
$650.500
1,000 +
$1.250
$1,250.000
Tools/3D Models