CB1AF-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1AF-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Connector
Termination Style:
0.25 Quick Connect
Dimension:
26 x 22 x 36 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Relays 24VDC 320Ohm 20A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
Search Keywords:
CB1AF24V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$3.02
$151.000
100
$2.92
$292.000
250
$2.79
$697.500
500
$2.67
$1,335.000
1,000
$2.56
$2,560.000
2,500
$2.49
$6,225.000
5,000
$2.43
$12,150.000
7,500
+
$2.39
$17,925.000
Product Guides