CB1F-T-P-24V
Panasonic Electronic ComponentsRelays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
CB1F-T-P-24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
14 VDC
Must Release Voltage:
8.4 VDC
Operate Time:
15 ms
Seal:
Flux Resistant
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26 x 22 x 26 mm
Operating Temperature:
-40 to 125 °C
Packaging:
Carton
Relays 24VDC 320Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords:
CB1FTP24V
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$4.03
$201.500
100
$3.85
$385.000
250
$3.74
$935.000
500
$3.53
$1,765.000
1,000
$3.44
$3,440.000
2,500
$3.35
$8,375.000
5,000
$3.30
$16,500.000
7,500
+
$3.25
$24,375.000
Product Guides