DS2Y-SL2-DC12V
Panasonic Electronic ComponentsElectromechanical Relay 12VDC 800Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DS2Y-SL2-DC12V
RoHS:
Yes
HTS:
8536490050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 9.9 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
15 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 800Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
Search Keywords:
DS2YSL2DC12V
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides