HA1-DC5V
Panasonic Electronic ComponentsElectromechanical Relay 5VDC 69Ohm 3A SPDT (26.3x14x16.9)mm THT Sub Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HA1-DC5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 50 °C
Coil Resistance:
69 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 69Ohm 3A SPDT (26.3x14x16.9)mm THT Sub Miniature Relay
Search Keywords:
HA1DC5V
This product is discontinued, but still in stock
IN STOCK:
451
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$108.94
$108.940
10
$37.68
$376.800
25
+
$35.83
$895.750
Product Guides