HL2-HTM-AC115V
Panasonic Electronic ComponentsPower Relay 115VAC 10A DPDT(43x20.6x41.75)mm Top Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HL2-HTM-AC115V
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Top Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 70 °C
Coil Resistance:
N/A
Power Relay 115VAC 10A DPDT(43x20.6x41.75)mm Top Mount
Search Keywords:
HL2HTMAC115V
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$28.80
$57.600
10
$16.97
$169.700
25
+
$15.85
$396.250
Product Guides