HY1-1.5V
Panasonic Electronic ComponentsSignal Relay 1.5VDC 15Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
HY1-1.5V
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
12 x 7.4 x 10.1 mm
Termination Style:
PC Pin
Coil Current:
100 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay 1.5VDC 15Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords:
HY115V
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides