help desk software
DATA SHEET

JH2A-W-AC120V-Q

Panasonic Electronic Components

Power Relay 120VAC 25A DPST-NO (( 60mm 33mm 46.2mm)) Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JH2A-W-AC120V-Q
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-50 to 55 °C
Life Cycle:
Discontinued & Replaced
Power Relay 120VAC 25A DPST-NO (( 60mm 33mm 46.2mm)) Flange Mount
Search Keywords:
JH2AWAC120VQ
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HE2AN-Q-AC120V
HE2AN-Q-AC120V
VIEW PRODUCT
Tools/3D Models