JJM1A-12V
Panasonic Electronic ComponentsRelays 12VDC 225Ohm 20A SPST-NO(15.5mm 12mm 13.9mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JJM1A-12V
RoHS:
No
HTS:
8536410005
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
12 VDC
Coil Current:
53.3 mA
Coil Resistance:
225 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
15.5 x 12 x 13.9 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Carton
Life Cycle:
Discontinued
Relays 12VDC 225Ohm 20A SPST-NO(15.5mm 12mm 13.9mm) THT Automotive Relay Automotive
Search Keywords:
JJM1A12V
This product is discontinued, but still in stock
IN STOCK:
200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.33
$116.500
100
$2.26
$226.000
250
$2.16
$540.000
500
$2.11
$1,055.000
1,000
$2.00
$2,000.000
2,500
$1.95
$4,875.000
5,000
$1.90
$9,500.000
7,500
+
$1.87
$14,025.000
Product Guides