JSM1E-12V-4
Panasonic Electronic ComponentsPower Relay 12VDC 10A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JSM1E-12V-4
RoHS:
Yes
HTS:
8536410050
COO:
TH
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
225 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 10A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole
Search Keywords:
JSM1E12V4
This product is not in stock and cannot be back-ordered
Product Guides