help desk software
DATA SHEET

JT1AG-TMP-B-DC9V

Panasonic Electronic Components

Power Relay 9VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1AG-TMP-B-DC9V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Power Relay 9VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Search Keywords:
JT1AGTMPBDC9V
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
JTN1AS-TMP-F-DC9V
JTN1AS-TMP-F-DC9V
VIEW PRODUCT
Tools/3D Models