JT1E-TMP-DC24V
Panasonic Electronic ComponentsPower Relay 24VDC 20(NO)A/10(NC)A SPDT (( 32.2mm 27.4mm 27.9mm)) Top Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JT1E-TMP-DC24V
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Coil Resistance:
720 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 20(NO)A/10(NC)A SPDT (( 32.2mm 27.4mm 27.9mm)) Top Mount
Search Keywords:
JT1ETMPDC24V
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$14.289
$14.289
10
$12.990
$129.900
25
$4.720
$118.000
50
+
$3.970
$198.500
Product Guides