help desk software
DATA SHEET

JTN1AS-TMP-F-DC18V

Panasonic Electronic Components

Power Relay 18VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1AS-TMP-F-DC18V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Top Mount
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 18VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Search Keywords:
JTN1ASTMPFDC18V
   This product has been discontinued by the supplier
Minimum Order:
50
Multiple:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models