help desk software
DATA SHEET

JTN1S-TMP-F-DC15V

Panasonic Electronic Components

Power Relay 15VDC 20(NO)/10(NC)A SPDT(32.2x27.4x27.9)mm Top Mount

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JTN1S-TMP-F-DC15V
RoHS:
Yes
HTS:
8536410050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
15 V
Contact Arrangement:
SPDT10703
Mounting:
Top Mount10716
Termination Style:
N/A
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued
Power Relay 15VDC 20(NO)/10(NC)A SPDT(32.2x27.4x27.9)mm Top Mount
Search Keywords:
JTN1STMPFDC15V
   This product has been discontinued by the supplier
Minimum Order:
50
Multiple:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models