help desk software
DATA SHEET

LKQ1AF-12V-TV8-Y2

Panasonic Electronic Components

Power Relay 12VDC 8A SPST-NO(24x11x25)mm THT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
LKQ1AF-12V-TV8-Y2
RoHS:
Yes
HTS:
8536410020
COO:
TH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 8A SPST-NO(24x11x25)mm THT
Search Keywords:
LKQ1AF12VTV8Y2
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
JW1AFHN-DC12V-F
JW1AFHN-DC12V-F
VIEW PRODUCT
Tools/3D Models