help desk software
DATA SHEET

TX2SA-L-24V

Panasonic Electronic Components

Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SA-L-24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 8.2 mm
Termination Style:
Gull Wing
Coil Current:
4.2 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords:
TX2SAL24V
IN STOCK: 0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.50
$140.000
80
$3.39
$271.200
280
$3.14
$879.200
520
$2.97
$1,544.400
1,000
$2.93
$2,930.000
2,520
$2.82
$7,106.400
5,000
$2.78
$13,900.000
7,520 +
$2.73
$20,529.600
Tools/3D Models