TX2SS-L2-24V-X
Panasonic Electronic ComponentsSignal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SS-L2-24V-X
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
Gull Wing
Coil Current:
8.3 mA
Contact Form:
2 Form C
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Search Keywords:
TX2SSL224VX
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
125
$6.24
$780.000
250
$3.84
$960.000
375
$3.04
$1,140.000
500
+
$2.98
$1,490.000
Product Guides