TX2SS-LT-12V
Panasonic Electronic ComponentsSignal Relay 12VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TX2SS-LT-12V
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 8.2 x 7.4 mm
Termination Style:
Gull Wing
Coil Current:
16.7 mA
Contact Form:
2 Form C
Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Search Keywords:
TX2SSLT12V
Different packaging options available. See Alternatives
IN STOCK:
40
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$3.46
$138.400
80
$3.36
$268.800
280
$3.13
$876.400
520
$2.97
$1,544.400
1,000
$2.93
$2,930.000
2,520
$2.83
$7,131.600
5,000
$2.79
$13,950.000
7,520
+
$2.75
$20,680.000
Product Guides