TXD2-1.5V
Panasonic Electronic ComponentsSignal Relay 1.5VDC 11Ohm 2A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2-1.5V
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 8.2 mm
Termination Style:
PC Pin
Coil Current:
132.7 mA
Contact Form:
2 Form C
Signal Relay 1.5VDC 11Ohm 2A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Search Keywords:
TXD215V
IN STOCK:
40
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$3.26
$130.400
80
$3.16
$252.800
280
$2.93
$820.400
520
$2.77
$1,440.400
1,000
$2.73
$2,730.000
2,520
$2.62
$6,602.400
5,000
$2.58
$12,900.000
7,520
+
$2.55
$19,176.000
Product Guides