help desk software
DATA SHEET

TXD2-L-5V

Panasonic Electronic Components

Signal Relay 5VDC 1A DPDT(15x7.4x8.2)mm THT

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2-L-5V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 8.2 mm
Termination Style:
PC Pin
Coil Current:
30 mA
Contact Form:
2 Form C
Signal Relay 5VDC 1A DPDT(15x7.4x8.2)mm THT
Search Keywords:
TXD2L5V
IN STOCK: 0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.66
$146.400
80
$3.55
$284.000
280
$3.29
$921.200
520
$3.11
$1,617.200
1,000
$3.06
$3,060.000
2,520
$2.95
$7,434.000
5,000
$2.90
$14,500.000
7,520 +
$2.86
$21,507.200
Tools/3D Models